Maertz PMMA-1011-003 PETG Chemical Resistant 1.75mm 1Kg Blue

Order Code:

19-2769

Brand: Maertz MPN: PMMA-1011-003 EAN-13: 0093988900523
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1011-003 is a transparent rod made from polymethyl methacrylate (PMMA), a versatile thermoplastic often used in 3D printing consumables. This 1-metre rod, identified alternately by the description 3361879, is known for its exceptional optical clarity and strength, characteristics that make it an ideal choice for prototyping applications requiring transparency and durability. The PMMA material's resistance to UV light and weathering ensures longevity in both indoor and outdoor settings, while its ease of machinability makes it suitable for custom fabrication in engineering projects. Typical applications include the creation of light guides, lenses, and various structural components where both light transmission and rigidity are desired.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot